Facom Ring Spanner 10 x 12 mm, 141mm Overall

Subtotal (1 unit)*

$40.87

(exc. GST)

$44.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$40.87

*price indicative

RS Stock No.:
236-2384
Mfr. Part No.:
59TX.10X12
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ring Spanner

Sub Type

Double Ended

Size

10 x 12 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Overall Length

141mm

Finish

Chrome

Height Safe

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 59TX series is the straight ring wrenches with torx. Its ideal in locations where access in height is limited and/or impossible with a ratchet + socket. The size of the wrench is the 10X12 mm and the overall length is the 141 mm.

Satin chrome finish

30° increment by flipping the wrench

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy