Subtotal (1 unit)*
$100.69
(exc. GST)
$110.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.69 |
*price indicative
- RS Stock No.:
- 236-2379
- Mfr. Part No.:
- 59.30X32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 30 x 32 mm | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 335mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 691, DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, NF ISO 691, DIN 837, NF ISO 10103, ISO 691, ISO 10103 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 30 x 32 mm | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 335mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals DIN ISO 691, DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, NF ISO 691, DIN 837, NF ISO 10103, ISO 691, ISO 10103 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59 series is the metric straight offset-ring wrench. The slim heads and short shank allows to work in dense mechanical assemblies. The size of the spanner is the 30X32 mm and overall length is the 335 mm.
Satin chrome finish
12-point ring for powerful tightening while protecting the nut
Related links
- Facom Ring Spanner 30 x 32 mm, 360 mm Overall
- SAM Offset Ring Spanner 30 x 32 mm, 360 mm Overall
- Facom 12-Piece Ring Spanner Set, 6 x 7 to 30 x 32 mm
- Facom 10-Piece Ring Spanner Set, 6 x 7 to 30 x 32 mm
- Facom Ring Spanner 30 mm, 200 mm Overall
- Facom Ring Spanner 30 mm, 185 mm Overall
- Facom Spanner Metric, 335 mm Overall
- Facom Open End Spanner Metric, 335 mm Overall
