Subtotal (1 unit)*
$47.68
(exc. GST)
$52.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.68 |
*price indicative
- RS Stock No.:
- 236-2315
- Mfr. Part No.:
- 55A.18X19
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Size | 18 x 19 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 290mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 1711-1, ISO 691, NF ISO 691, ISO 1711-1, DIN 838, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Size 18 x 19 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 290mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals NF ISO 1711-1, ISO 691, NF ISO 691, ISO 1711-1, DIN 838, DIN ISO 1711-1, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 18x19 mm and the overall length is the 290 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 17 x 19 mm, 290 mm Overall
- Facom Ring Spanner 18 x 21 mm, 296 mm Overall
- Facom Ring Spanner 18 x 19 mm, 225 mm Overall
- Gedore Offset Ring Spanner 18 x 19 mm, 265 mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285 mm Overall
- Facom Combination Spanner 18 x 19 mm, 286 mm Overall
- Facom Ring Spanner 50 mm, 290 mm Overall
- Facom 6-Piece Ring Spanner Set, 8 x 9 to 18 x 19 mm
