Subtotal (1 unit)*
$104.49
(exc. GST)
$114.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.49 |
*price indicative
- RS Stock No.:
- 236-2330
- Mfr. Part No.:
- 55A.27X32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Size | 27 x 32 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 353mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 691, DIN 838, DIN ISO 1711-1, NF ISO 691, ISO 1711-1, DIN ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Size 27 x 32 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 353mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals ISO 691, DIN 838, DIN ISO 1711-1, NF ISO 691, ISO 1711-1, DIN ISO 691, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 27x32 mm and the overall length is the 353 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 27 x 30 mm, 353 mm Overall
- Facom Ring Spanner 27 x 29 mm, 353 mm Overall
- Facom Ring Spanner 30 x 32 mm, 360 mm Overall
- Facom Ring Spanner 8.64 x 256.29 mm, 197 mm Overall
- Facom Ring Spanner 24 x 27 mm, 328 mm Overall
- Facom Ring Spanner 27 x 29 mm, 315 mm Overall
- Facom 55A.JD Series 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- Facom Ring Spanner 14.99 x 512.06 mm, 258 mm Overall
