Facom Ring Spanner 26 x 28 mm, 270mm Overall

Subtotal (1 unit)*

$82.75

(exc. GST)

$91.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.75

*price indicative

RS Stock No.:
236-2377
Mfr. Part No.:
59.26X28
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ring Spanner

Size

26 x 28 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Offset

Overall Length

270mm

Finish

Chrome

Height Safe

No

Number of Points

12

Standards/Approvals

ISO 1711-1, ISO 691, DIN ISO 691, NF ISO 1711-1, DIN 837, NF ISO 691, NF ISO 10103, ISO 10103, DIN ISO 1711-1

Non Compliant

COO (Country of Origin):
TW
The Facom 59 series is the metric straight offset-ring wrench. Its slim heads and short shank allows to work in dense mechanical assemblies. The size of the wrench is the 26X28 mm and the overall length is the 270 mm.

Satin chrome finish

Profile with 12-point ring for powerful tightening while protecting the nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy