Subtotal (1 unit)*
$100.18
(exc. GST)
$110.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $100.18 |
*price indicative
- RS Stock No.:
- 236-2327
- Mfr. Part No.:
- 55A.26X28
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 26 x 28 mm | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 345mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | DIN ISO 691, ISO 691, DIN ISO 1711-1, NF ISO 691, ISO 1711-1, DIN 838, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 26 x 28 mm | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 345mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals DIN ISO 691, ISO 691, DIN ISO 1711-1, NF ISO 691, ISO 1711-1, DIN 838, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 26x28 mm and the overall length is the 345 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 25 x 28 mm, 345 mm Overall
- Facom Ring Spanner 25.4 x 26.99 mm, 345 mm Overall
- Facom Ring Spanner 26 x 28 mm, 270 mm Overall
- Gedore Offset Ring Spanner 27 to 30 mm², 345 mm Overall
- SAM Offset Ring Spanner 65 mm, 345 mm Overall
- Facom Ring Spanner 24 x 26 mm, 328 mm Overall
- Facom 3-Piece Open End Spanner, 26 x 28 to 30 x 32 mm
- Gedore Spanner 60 mm, 345 mm Overall
