Subtotal (1 unit)*
$75.23
(exc. GST)
$82.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.23 |
*price indicative
- RS Stock No.:
- 236-2361
- Mfr. Part No.:
- 57.13X15
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 13 x 15 mm | |
| Sub Type | Half Moon Ring Spanner | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 166mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 691, ISO 1711-1, NF ISO 1711-1, ISO 3318, DIN ISO 691, ISO 691, NF ISO 3318, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 13 x 15 mm | ||
Sub Type Half Moon Ring Spanner | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 166mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 691, ISO 1711-1, NF ISO 1711-1, ISO 3318, DIN ISO 691, ISO 691, NF ISO 3318, DIN ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 57 series is the metric half-moon offset-ring wrench. This half-moon shape allows to manoeuvre nuts inaccessible with a classical tool. The OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrench i
Stain chrome finish
Weight is 0.1 kg
Related links
- Facom Ring Spanner 13 x 15 mm, 218 mm Overall
- Facom Ring Spanner 13 x 17 mm, 245 mm Overall
- Facom Ring Spanner 13 x 16 mm, 245 mm Overall
- Facom Ring Spanner 14 x 15 mm, 218 mm Overall
- Facom Ring Spanner 14 x 15 mm, 185 mm Overall
- Facom Ring Spanner 13 mm, 165 mm Overall VDE/1000V Approved
- Facom Ring Spanner 12 x 13 mm, 165 mm Overall
- SAM Offset Ring Spanner 13 x 17 mm, 245 mm Overall
