Facom Ring Spanner 14 x 15 mm, 218mm Overall

Subtotal (1 unit)*

$45.26

(exc. GST)

$49.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.26

*price indicative

RS Stock No.:
236-2311
Mfr. Part No.:
55A.14X15
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

14 x 15 mm

Product Type

Ring Spanner

VDE/1000V Approved

No

Head Type

Offset

Overall Length

218mm

Finish

Chrome

Number of Points

12

Height Safe

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1, DIN ISO 691, ISO 691, DIN ISO 1711-1, DIN 838, ISO 1711-1

Non Compliant

COO (Country of Origin):
TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 14x15 mm and the overall length is the 238 mm.

OGV profile with 12-point profile for powerful tightening while protecting the nut

Stain chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy