Subtotal (1 unit)*
$49.64
(exc. GST)
$54.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.64 |
*price indicative
- RS Stock No.:
- 236-2309
- Mfr. Part No.:
- 55A.13X16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 13 x 16 mm | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 245mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | DIN ISO 1711-1, ISO 1711-1, DIN 838, NF ISO 1711-1, ISO 691, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 13 x 16 mm | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 245mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals DIN ISO 1711-1, ISO 1711-1, DIN 838, NF ISO 1711-1, ISO 691, DIN ISO 691, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 13x16 mm and the overall length is the 245 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 13 x 17 mm, 245 mm Overall
- SAM Offset Ring Spanner 13 x 17 mm, 245 mm Overall
- Facom Ring Spanner 36 mm, 245 mm Overall
- Facom Ring Spanner 21 mm, 245 mm Overall VDE/1000V Approved
- Facom Ring Spanner 13 x 15 mm, 218 mm Overall
- Facom Ratchet Ring Spanner 19.05 x 20.64 mm, 245 mm Overall
- SAM Offset Ring Spanner 16 x 18 mm, 245 mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245 mm Overall
