Subtotal (1 unit)*
$236.16
(exc. GST)
$259.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.16 |
*price indicative
- RS Stock No.:
- 236-2336
- Mfr. Part No.:
- 55A.38X42
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 38 x 42 mm | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 455mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 691, NF ISO 1711-1, DIN 838, ISO 1711-1, DIN ISO 1711-1, NF ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 38 x 42 mm | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 455mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals DIN ISO 691, NF ISO 1711-1, DIN 838, ISO 1711-1, DIN ISO 1711-1, NF ISO 691, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 38x42 mm and the overall length is the 455 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 1/2 in 238 mm Overall
- Facom Ring Spanner 21 x 23 mm, 316 mm Overall
- Facom Ring Spanner 30 x 32 mm, 360 mm Overall
- Facom Ring Spanner 27 x 29 mm, 353 mm Overall
- Facom Ring Spanner 24 x 26 mm, 328 mm Overall
- Facom Ring Spanner 16 x 19.05 mm, 258 mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 197 mm Overall
- Facom Ring Spanner 14.99 x 512.06 mm, 258 mm Overall
