Subtotal (1 unit)*
$32.92
(exc. GST)
$36.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.92 |
*price indicative
- RS Stock No.:
- 236-2341
- Mfr. Part No.:
- 55A.6X7
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Size | 6 x 7 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 167mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 1711-1, ISO 1711-1, DIN ISO 691, NF ISO 1711-1, ISO 691, DIN 838, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Size 6 x 7 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 167mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals DIN ISO 1711-1, ISO 1711-1, DIN ISO 691, NF ISO 1711-1, ISO 691, DIN 838, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 6x7 mm and the overall length is the 167 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 7 x 8 mm, 172 mm Overall
- Facom Ring Spanner 22.35 x 23.88 mm, 120 mm Overall
- Facom Combination Spanner 6 x 7 mm, 185.5 mm Overall
- Facom Ring Spanner 38 x 42 mm, 455 mm Overall
- Facom Ring Spanner 13 x 17 mm, 245 mm Overall
- Facom Ring Spanner 27 x 30 mm, 353 mm Overall
- Facom Ring Spanner 1/2 in 238 mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 197 mm Overall
