Facom Ratchet Ring Spanner 19.05 x 20.64 mm, 245mm Overall

Subtotal (1 unit)*

$196.62

(exc. GST)

$216.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.62

*price indicative

RS Stock No.:
236-2424
Mfr. Part No.:
65.3/4X13/16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Imperial

Size

19.05 x 20.64 mm

Sub Type

Ratchet Spanner

Product Type

Ratchet Ring Spanner

Head Type

Offset

Overall Length

245mm

Finish

Chrome

Standards/Approvals

ASME B107.100

Non Compliant

COO (Country of Origin):
TW
The Facom 65 series has 15° hinged ratchet ring wrench. The size of this ring wrench is 3/4x13/16 in and the overall length of the wrench is the 245 mm.

Compact ratchet mechanism and reversible by lever

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy