Facom Ring Spanner 6.35 x 7.94 mm, 172mm Overall
- RS Stock No.:
- 236-2302
- Mfr. Part No.:
- 55A.1/4X5/16
- Brand:
- Facom
Subtotal (1 unit)*
$31.80
(exc. GST)
$34.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.80 |
*price indicative
- RS Stock No.:
- 236-2302
- Mfr. Part No.:
- 55A.1/4X5/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Unit of Measure | Imperial | |
| Size | 6.35 x 7.94 mm | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 172mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Unit of Measure Imperial | ||
Size 6.35 x 7.94 mm | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 172mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the inch offset-ring wrench to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 11/32X13/32 inch and the overall length is the 197 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Satin chrome finish
Related links
- Facom Offset Ring Spanner 6.35 x 7.94 mm, 191.8 mm Overall
- Facom Ratchet Ring Spanner 6.35 x 7.94 mm, 115 mm Overall
- STAHLWILLE Ring Spanner 6.35 mm x 7.94 mm, 180.00mm Overall
- Facom Ratchet Spanner 6.35 x 7.94 mm, 115 mm Overall
- Facom Ring Spanner 7 x 8 mm, 172 mm Overall
- Facom Ring Spanner 1/2 in 238 mm Overall
- Facom Offset Ring Spanner Imperial 170 mm Overall
- Facom Ring Spanner 25.4 x 26.99 mm, 345 mm Overall
