STAHLWILLE Ring Spanner 6.35 mm x 7.94 mm, 180mm Overall

Subtotal (1 unit)*

$62.95

(exc. GST)

$69.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.95

*price indicative

RS Stock No.:
720-383
Mfr. Part No.:
41441620
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Imperial

Product Type

Ring Spanner

Sub Type

Spanner

Size

6.35 mm x 7.94 mm

Material

Chrome Alloy Steel

Head Type

Bi-Hexagonal

Overall Length

180mm

Finish

Chrome Plated

Offset Angle

75.00°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double ended ring spanner is expertly designed for precision and performance in various mechanical applications. This high-quality tool features a deeply cranked, bi-hex, AS-Drive profile that enables efficient torque transmission to bolt flats without risk of damage. Crafted from Durable chrome alloy steel and finished with chrome plating, the spanner ensures longevity and protection against wear. With a size of 1/4 x 5/16 inches and a lightweight design, it provides an exceptional balance between comfort and functionality in close quarters. Its thoughtful construction makes it the Ideal choice for professionals who demand reliability and high performance.

Deeply cranked design allows access to confined spaces

Chrome-plated surface enhances durability and corrosion resistance

Lightweight design ensures ease of handling during use

High flexural strength from the double-T profile maximises reliability

Rounded finish provides a comfortable non-slip grip

Drop-forged and hardened for increased strength and longevity

Suitable for various imperial AF sizes, simplifying toolbox necessities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy