Facom Ratchet Spanner 6.35 x 7.94 mm, 115mm Overall

Subtotal (1 unit)*

$148.07

(exc. GST)

$162.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.07

*price indicative

RS Stock No.:
235-3809
Mfr. Part No.:
65.8X10SPL
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Double Ended

Size

6.35 x 7.94 mm

Product Type

Ratchet Spanner

Unit of Measure

Imperial

Material

Chrome Vandium Steel

Head Type

Offset

Overall Length

115mm

Finish

Satin Chrome

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 65.SPL series ring spanner. Used in avaition. It has satin chrome finish.

Double ended

15 ° spline profile

Imperial size 1/4 x 5/6 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy