Facom Offset Ring Spanner, 1/4 x 5/16in, Imperial, Double Ended, 170 mm Overall
- RS Stock No.:
- 235-3764
- Mfr. Part No.:
- 56L.1/4X5/16
- Brand:
- Facom
Subtotal (1 unit)*
$74.20
(exc. GST)
$81.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $74.20 |
*price indicative
- RS Stock No.:
- 235-3764
- Mfr. Part No.:
- 56L.1/4X5/16
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Ring Spanner | |
| Imperial Size | 1/4 x 5/16in | |
| Finish | Satin Chrome | |
| Overall Length | 170 mm | |
| Double Ended | Yes | |
| Imperial or Metric | Imperial | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Ring Spanner | ||
Imperial Size 1/4 x 5/16in | ||
Finish Satin Chrome | ||
Overall Length 170 mm | ||
Double Ended Yes | ||
Imperial or Metric Imperial | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 56L series offset ring spanner. Space under the handle allows insertion fingers or avoid an obstacle. It has satin chrome finish.
Double ended
Short 10 ° offset
Imperial size 1/4 x 5/16 inch
Short 10 ° offset
Imperial size 1/4 x 5/16 inch
Related links
- Facom Offset Ring Spanner 6.35 x 7.94 mm, 191.8 mm Overall
- BETA Double Ended Open Spanner Metric, 128 mm Overall
- Facom Ring Spanner 6.35 x 7.94 mm, 172 mm Overall
- Facom Offset Ring Spanner 11.18 x 12.7 mm, 210 mm Overall
- Facom Ratchet Spanner 1/4 in 115 mm Overall
- Facom 50 Series Ring Spanner Imperial, 235 mm Overall
- Facom Offset Ring Spanner 11/16 in 396.1 mm Overall
- Facom Offset Ring Spanner 9.53 x 11.11 mm, 276.4 mm Overall
