Gedore Spanner 36 mm, 245mm Overall
- RS Stock No.:
- 602-748
- Mfr. Part No.:
- 6034220
- Brand:
- Gedore
Subtotal (1 unit)*
$156.65
(exc. GST)
$172.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.65 |
*price indicative
- RS Stock No.:
- 602-748
- Mfr. Part No.:
- 6034220
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 36 mm | |
| Unit of Measure | Metric | |
| Head Type | Bi-Hexagonal | |
| Material | 31Crv3 | |
| Overall Length | 245mm | |
| Finish | Chrome Plated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 36 mm | ||
Unit of Measure Metric | ||
Head Type Bi-Hexagonal | ||
Material 31Crv3 | ||
Overall Length 245mm | ||
Finish Chrome Plated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Single-ended ring spanner is designed for precision and efficiency, catering to the needs of professionals who require high torque capabilities. Crafted from robust chrome-vanadium steel, this tool combines strength with sophisticated engineering to ensure reliable performance for demanding applications. With a thoughtful offset design, it provides enhanced access to fasteners in tight spaces, maintaining control and comfort during use. This spanner is an essential addition to any mechanic's toolkit, facilitating effortless handling for a variety of tasks while offering durability that withstands the rigours of industrial environments.
Heavy duty construction ensures longevity and withstands high torque demands
Manufactured from chrome vanadium steel for superior durability
Chrome plated surface offers corrosion resistance and easy cleaning
Offset design enhances accessibility in restricted spaces
UD profile allows for gentle power transmission, reducing strain on fasteners
Related links
- Facom Ring Spanner 36 mm, 245 mm Overall
- Facom Slogging Spanner Height Safe 36 mm, 245 mm Overall
- Facom Ratchet Ring Spanner 19.05 x 20.64 mm, 245 mm Overall
- Facom Ring Spanner 13 x 16 mm, 245 mm Overall
- Facom Ring Spanner 13 x 17 mm, 245 mm Overall
- SAM Offset Ring Spanner 13 x 17 mm, 245 mm Overall
- SAM Offset Ring Spanner 16 x 18 mm, 245 mm Overall
- Facom Ring Spanner 21 mm, 245 mm Overall VDE/1000V Approved
