Facom Ring Spanner 19 x 22 mm, 235mm Overall

Subtotal (1 unit)*

$106.86

(exc. GST)

$117.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.86

*price indicative

RS Stock No.:
236-2367
Mfr. Part No.:
57.19X22
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Half Moon Ring Spanner

Unit of Measure

Metric

Size

19 x 22 mm

Product Type

Ring Spanner

VDE/1000V Approved

No

Head Type

Offset

Overall Length

235mm

Finish

Chrome

Height Safe

No

Number of Points

12

Standards/Approvals

NF ISO 691, NF ISO 1711-1, ISO 1711-1, ISO 691, DIN ISO 1711-1, NF ISO 3318, ISO 3318, DIN ISO 691

Non Compliant

COO (Country of Origin):
TW
The Facom 57 series is the metric half-moon offset-ring wrench. This half-moon shape allows to manoeuvre nuts inaccessible with a classical tool. The OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrench i

Stain chrome finish

Weight is 0.28 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy