Facom Open End Spanner Height Safe Metric, 381mm Overall
- RS Stock No.:
- 910-2966
- Mfr. Part No.:
- 44.36X41SLS
- Brand:
- Facom
Subtotal (1 unit)*
$254.76
(exc. GST)
$280.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $254.76 |
*price indicative
- RS Stock No.:
- 910-2966
- Mfr. Part No.:
- 44.36X41SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Size | 36 → 41 mm² | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Vandium Steel | |
| Overall Length | 381mm | |
| Finish | Satin Chrome | |
| Opening Angle | 15° | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Size 36 → 41 mm² | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Vandium Steel | ||
Overall Length 381mm | ||
Finish Satin Chrome | ||
Opening Angle 15° | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom SLS Height Safe Open Ended Spanners
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom 44 double end spanners have a different size at each end. Having 2 in 1 helps you reduce the number of tools you need and the weight of your kit. They offer power and precision with a guaranteed high performance of 30% over ISO1711-1. The slim profile and streamlined head match the comfort designed grip to give you better access in tighter areas.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• The open ends are slimmer than a standard combination wrench for better thickness accessibility
• Examples: brake callipers, hydraulic hose lock nuts
• Tight tolerances mean a tight fit on fasteners
• 30° increments by flipping the wrench
• Heads hinged at 15°
• Metric sizes: 3.2 to 42 mm
• Satin chrome finish
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Height Safe Metric, 120 mm Overall
- Facom Open End Spanner Height Safe Metric, 261 mm Overall
- Facom Open End Spanner Height Safe Metric, 270 mm Overall
- Facom Open End Spanner Height Safe Metric, 342 mm Overall
- RS PRO Open End Spanner Height Safe Metric, 110 mm Overall
- RS PRO Open End Spanner Height Safe Metric, 145 mm Overall
- RS PRO Open End Spanner Height Safe Metric, 145 mm Overall VDE/1000V Approved
