Facom Flare Nut Spanner Imperial, 140mm Overall

Subtotal (1 unit)*

$67.78

(exc. GST)

$74.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.78

*price indicative

RS Stock No.:
235-8033
Mfr. Part No.:
42.5/16X3/8
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Imperial

Sub Type

Double Ended

Product Type

Flare Nut Spanner

Size

7.87 x 9.65 mm

Material

Chrome Vanadium Steel

Head Type

Offset

Overall Length

140mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

ASME

Non Compliant

COO (Country of Origin):
TW
The Facom 42 series is the inch 15° hinged flare nut wrench. The size of the wrench is the 5/16x3/8 in and the overall length is the 140 mm.

Satin chrome finish

15° hinged flare nut wrench

Facilitates access to the nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy