Facom Combination Ratchet Spanner Chrome, 158mm Overall 5/8 in
- RS Stock No.:
- 235-7964
- Mfr. Part No.:
- 39.5/8
- Brand:
- Facom
Subtotal (1 unit)*
$36.52
(exc. GST)
$40.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.52 |
*price indicative
- RS Stock No.:
- 235-7964
- Mfr. Part No.:
- 39.5/8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Size | 5/8 in | |
| Product Type | Combination Ratchet Spanner | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 158mm | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Offset Angle | 15° | |
| Standards/Approvals | ASBE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Size 5/8 in | ||
Product Type Combination Ratchet Spanner | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 158mm | ||
Finish Chrome | ||
Number of Points 6 | ||
Offset Angle 15° | ||
Standards/Approvals ASBE | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 5/8 in and the overall length of the wrench is the 158 mm.
Satin chrome finish
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Ratchet Spanner Chrome, 158 mm Overall 10 mm
- Facom Combination Ratchet Spanner Satin Chrome, 158 mm Overall 3/8 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 158 mm Overall 0.393 in
- Facom Combination Ratchet Spanner Chrome, 77 mm Overall 5/32 in
- Facom Combination Ratchet Spanner Chrome, 94 mm Overall 5/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 158 mm Overall 10 mm
- Facom Combination Ratchet Spanner Chrome, 90.5 mm Overall 8 mm
- Facom Combination Ratchet Spanner Chrome, 103 mm Overall 3/8 in
