Facom Combination Spanner 1 1/4 in, 355mm Overall
- RS Stock No.:
- 235-7644
- Mfr. Part No.:
- 440.1P1/4
- Brand:
- Facom
Subtotal (1 unit)*
$57.17
(exc. GST)
$62.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.17 |
*price indicative
- RS Stock No.:
- 235-7644
- Mfr. Part No.:
- 440.1P1/4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Size | 1 1/4 in | |
| Product Type | Combination Spanner | |
| Head Type | Standard | |
| Overall Length | 355mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ASME B107.100, SAE AS954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Size 1 1/4 in | ||
Product Type Combination Spanner | ||
Head Type Standard | ||
Overall Length 355mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ASME B107.100, SAE AS954G | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series combination wrench has high mechanical performance combined with compact design complying with aeronautical standards and is standard wrench for all common applications. It has OGV profile 12 point ring for powerful tightening while p
Open end with 15° angle
Satin chrome finish
Size from 1/2 to 1 1/2 inch
Related links
- Facom Combination Spanner Height Safe 1 1/4 in, 355 mm Overall
- Facom Combination Spanner 1 1/2 in, 450 mm Overall
- Facom Combination Spanner 1 1/8 in, 305 mm Overall
- Facom Combination Spanner 1 1/16 in, 295 mm Overall
- Facom Combination Spanner Height Safe 1-1/8 in, 305 mm Overall
- Facom Combination Spanner 4 to 41 mm, 355 mm Overall
- Facom Combination Spanner 19 to 65 mm, 355 mm Overall
- Facom Combination Spanner 32 mm, 355 mm Overall
