Bahco Ratchet Spanner 14 mm, 115mm Overall
- RS Stock No.:
- 876-6468
- Mfr. Part No.:
- 10RM-14
- Brand:
- Bahco
Subtotal (1 unit)*
$85.37
(exc. GST)
$93.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $85.37 |
*price indicative
- RS Stock No.:
- 876-6468
- Mfr. Part No.:
- 10RM-14
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Size | 14 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 115mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 3318, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Size 14 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 115mm | ||
Finish Chrome | ||
Standards/Approvals ISO 3318, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Stubby Combination Ratchet Wrench
Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action angle and stubby body enables tightening the most cramped spaces.
Features and Benefits
Left right quick change direction switch
15° slim open end angle gives better accessibility
Chrome plated micro matt finish offers a high quality surface
Standards
ISO 3318 and DIN 3113
Related links
- Bahco Ratchet Spanner 14 mm, 191 mm Overall
- Bahco Ratchet Spanner 14 mm, 160 mm Overall
- Bahco Ratchet Spanner 17 mm, 127 mm Overall
- Bahco Ratchet Spanner 8 mm, 90 mm Overall
- Bahco Ratchet Spanner 13 mm, 108 mm Overall
- Bahco Ratchet Spanner 10 mm, 95 mm Overall
- Bahco Ratchet Spanner 19 mm, 139 mm Overall
- Facom Ratchet Spanner 6.35 x 7.94 mm, 115 mm Overall
