Facom Ratchet Spanner 1/4 in, 5/16 in, 115mm Overall
- RS Stock No.:
- 188-3907
- Mfr. Part No.:
- 64.1/4X5/16
- Brand:
- Facom
Subtotal (1 unit)*
$63.92
(exc. GST)
$70.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.92 |
*price indicative
- RS Stock No.:
- 188-3907
- Mfr. Part No.:
- 64.1/4X5/16
- Brand:
- Facom
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
| Brand | Facom | |
| Sub Type | Double Ended | |
| Product Type | Ratchet Spanner | |
| Size | 1/4 in, 5/16 in | |
| Unit of Measure | Imperial | |
| Material | Chrome Vandium Steel | |
| Overall Length | 115mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Product Type Ratchet Spanner | ||
Size 1/4 in, 5/16 in | ||
Unit of Measure Imperial | ||
Material Chrome Vandium Steel | ||
Overall Length 115mm | ||
Finish Satin Chrome | ||
Standards/Approvals ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Straight ratchet ring wrenches: to reach the nut flat.
Compact ratchet mechanism and reversible by flipping the wrench.
Increment 5° (7.5° for dimension 1/4" mm, 6° for dimensions 5/16" and 11/32").
Dimensions in inches: from 1/4" to 5"16.
Presentation: satin chrome finish.
Related links
- Facom Ratchet Ring Spanner 6.35 x 7.94 mm, 115 mm Overall
- Facom Ring Spanner 1/2 in 180 mm Overall
- Facom Offset Ring Spanner Imperial 170 mm Overall
- Facom Ratchet Spanner 5.59 x 7.11 mm, 115 mm Overall
- Facom Ratchet Spanner 6.35 x 7.94 mm, 115 mm Overall
- Facom Offset Ring Spanner 6.35 x 7.94 mm, 191.8 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
- Facom Ring Spanner 6.35 x 7.94 mm, 172 mm Overall