BETA Double Ended Open Spanner Metric, 128mm Overall
- RS Stock No.:
- 234-6158
- Mfr. Part No.:
- 194 1/4X5/16
- Brand:
- BETA
Subtotal (1 unit)*
$89.19
(exc. GST)
$98.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $89.19 |
*price indicative
- RS Stock No.:
- 234-6158
- Mfr. Part No.:
- 194 1/4X5/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Double Ended Open Spanner | |
| Size | 1/4 x 5/16 mm | |
| Unit of Measure | Metric | |
| Sub Type | Ring Spanner | |
| Head Type | Standard | |
| Overall Length | 128mm | |
| Opening Angle | 0° | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Double Ended Open Spanner | ||
Size 1/4 x 5/16 mm | ||
Unit of Measure Metric | ||
Sub Type Ring Spanner | ||
Head Type Standard | ||
Overall Length 128mm | ||
Opening Angle 0° | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting wrench for bits. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 128mm
Diameter 18.2mm
Weight 65g
Related links
- BETA Double Ended Open Spanner Metric, 101 mm Overall
- BETA Double Ended Open Spanner Metric, 155 mm Overall
- BETA Double Ended Open Spanner Metric, 475mm Overall
- BETA Double Ended Open Spanner Metric, 160 mm Overall
- BETA Double Ended Open Spanner Metric, 220 mm Overall
- BETA Double Ended Open Spanner Metric, 245 mm Overall
- BETA Double Ended Open Spanner Metric, 425 mm Overall
- BETA Double Ended Open Spanner Metric, 500 mm Overall
