Facom Offset Ring Spanner 9.53 x 11.11 mm, 276.4mm Overall

Subtotal (1 unit)*

$161.61

(exc. GST)

$177.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.61

*price indicative

RS Stock No.:
235-3786
Mfr. Part No.:
57L.3/8x7/16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

9.53 x 11.11 mm

Unit of Measure

Imperial

Product Type

Offset Ring Spanner

Sub Type

Ring Spanner

VDE/1000V Approved

No

Head Type

Offset

Material

Steel

Overall Length

276.4mm

Finish

Black Phosphate

Number of Points

12

Height Safe

No

Standards/Approvals

AS 954G

Non Compliant

COO (Country of Origin):
TW
The Facom 57L series long reach offset ring spanner. It has thin wall and long profile for maximum accessibility. It has black phosphate finish.

Double ended

15° offset

Imperial size 3/8 x 7/16 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy