Facom Open End Spanner Metric, 445mm Overall
- RS Stock No.:
- 235-3691
- Mfr. Part No.:
- 49.90SR
- Brand:
- Facom
Subtotal (1 unit)*
$2,802.25
(exc. GST)
$3,082.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,802.25 |
*price indicative
- RS Stock No.:
- 235-3691
- Mfr. Part No.:
- 49.90SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Product Type | Open End Spanner | |
| Size | 90 mm | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 445mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Product Type Open End Spanner | ||
Size 90 mm | ||
Material Beryllium Copper Alloy | ||
Overall Length 445mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 49.SRseries non sparking anti magnetic open end spanner. It is made of copper beryllium alloy.
Single ended
Metric size 90 mm
Related links
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
- Facom Open End Spanner Metric, 370 mm Overall
