Facom Open End Spanner Metric, 275mm Overall
- RS Stock No.:
- 235-3685
- Mfr. Part No.:
- 49.50SR
- Brand:
- Facom
Subtotal (1 unit)*
$812.62
(exc. GST)
$893.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $812.62 |
*price indicative
- RS Stock No.:
- 235-3685
- Mfr. Part No.:
- 49.50SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Size | 50 mm | |
| Material | Beryllium Copper | |
| Overall Length | 275mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Size 50 mm | ||
Material Beryllium Copper | ||
Overall Length 275mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 49.SRseries non sparking anti magnetic open end spanner. It is made of copper beryllium alloy.
Single ended
Metric size 50 mm
Related links
- Bahco Double Ended Open Spanner Metric, 275 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
