Bahco Double Ended Open Spanner Metric, 275mm Overall
- RS Stock No.:
- 717-8923
- Mfr. Part No.:
- 895M-30-32
- Brand:
- Bahco
Subtotal (1 unit)*
$53.60
(exc. GST)
$58.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $53.60 |
*price indicative
- RS Stock No.:
- 717-8923
- Mfr. Part No.:
- 895M-30-32
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Size | 30 → 32 mm² | |
| Sub Type | Double Ended | |
| Product Type | Double Ended Open Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Material | Steel | |
| Overall Length | 275mm | |
| Finish | Gun Metal | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 895/ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Size 30 → 32 mm² | ||
Sub Type Double Ended | ||
Product Type Double Ended Open Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Material Steel | ||
Overall Length 275mm | ||
Finish Gun Metal | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN 895/ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Double Ended Open Spannner (895M)
Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Standards
DIN 895/ ISO 1085
Related links
- Bahco Double Ended Open Spanner Metric, 270 mm Overall
- Bahco Double Ended Open Spanner Metric, 305 mm Overall
- Bahco Double Ended Open Spanner Metric, 307 mm Overall
- Bahco Double Ended Open Spanner Metric, 115 mm Overall
- Bahco Double Ended Open Spanner Metric, 265 mm Overall
- Bahco Double Ended Open Spanner Metric, 500 mm Overall
- Bahco Double Ended Open Spanner Metric, 244 mm Overall
- Bahco Double Ended Open Spanner Metric, 220 mm Overall
