Facom Spanner Metric, 210mm Overall
- RS Stock No.:
- 235-3682
- Mfr. Part No.:
- 49.36SR
- Brand:
- Facom
Subtotal (1 unit)*
$432.69
(exc. GST)
$475.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $432.69 |
*price indicative
- RS Stock No.:
- 235-3682
- Mfr. Part No.:
- 49.36SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| Size | 36 mm | |
| Product Type | Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 210mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
Size 36 mm | ||
Product Type Spanner | ||
Material Beryllium Copper | ||
Overall Length 210mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 49.SRseries non sparking anti magnetic open end spanner. It is made of copper beryllium alloy.
Single ended
Metric size 36 mm
Related links
- Facom Double Ended Open Spanner Metric, 210 mm Overall
- Facom Spanner Metric, 120 mm Overall
- Facom Spanner Metric, 140 mm Overall
- Facom Spanner Metric, 250 mm Overall
- Facom Spanner Metric, 125 mm Overall
- Facom Spanner Metric, 80 mm Overall
- Facom Spanner Metric, 335 mm Overall
- Facom Spanner Metric, 375 mm Overall
