Subtotal (1 unit)*
$38.24
(exc. GST)
$42.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.24 |
*price indicative
- RS Stock No.:
- 235-9346
- Mfr. Part No.:
- 34.1/2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Size | 1/2 in | |
| Product Type | Spanner | |
| Sub Type | Double Ended | |
| Head Type | Standard | |
| Overall Length | 120mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Size 1/2 in | ||
Product Type Spanner | ||
Sub Type Double Ended | ||
Head Type Standard | ||
Overall Length 120mm | ||
Finish Chrome | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 34 series is the midget open end wrenches with short shank and slim heads for manoeuvrability in confined spaces. Heads hinged at 15° and 75° allow to intervene on nuts inaccessible with a standard wrench. The size of the wrench is the 1/1 in.
Satin chrome finish
Related links
- Facom Spanner Metric, 120 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
- Facom Double Ended Open Spanner Metric, 120 mm Overall
- SAM Open End Spanner Metric, 120 mm Overall
- SAM Open End Spanner Metric, 120 mm Overall VDE/1000V Approved
- Bahco Double Ended Open Spanner Metric, 120 mm Overall
- BETA Double Ended Open Spanner Metric, 120 mm Overall
- Facom Double Ended Open Spanner Metric, 318 mm Overall
