Facom Spanner Metric, 125mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-0157
Mfr. Part No.:
49.17SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner

Sub Type

Single Ended

Unit of Measure

Metric

Size

17 mm

Material

Beryllium Copper Alloy

Overall Length

125mm

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 49.SRseries non sparking anti magnetic open end spanner. It is made of copper beryllium alloy.

Single ended

Metric size 17 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy