Subtotal (1 unit)*
$24.27
(exc. GST)
$26.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.27 |
*price indicative
- RS Stock No.:
- 235-7945
- Mfr. Part No.:
- 34.9/32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Size | 9/32 in | |
| Sub Type | Double Ended | |
| Product Type | Spanner | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 80mm | |
| Finish | Chrome | |
| Opening Angle | 75° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Size 9/32 in | ||
Sub Type Double Ended | ||
Product Type Spanner | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 80mm | ||
Finish Chrome | ||
Opening Angle 75° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 34 series is the midget open end wrenches with short shank and slim heads for manoeuvrability in confined spaces. Heads hinged at 15° and 75° allow to intervene on nuts inaccessible with a standard wrench. The size of the wrench is the 9/32 in.
Satin chrome finish
Related links
- Facom Spanner Metric, 120 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Double Ended Open Spanner Metric, 80 mm Overall
- Bahco Double Ended Open Spanner Metric, 80 mm Overall
- Facom Spanner Metric, 90 mm Overall
- Facom Spanner Metric, 75 mm Overall
- Facom Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 90 mm Overall
