Facom Spanner Metric, 375mm Overall
- RS Stock No.:
- 235-3690
- Mfr. Part No.:
- 49.75SR
- Brand:
- Facom
Subtotal (1 unit)*
$1,718.88
(exc. GST)
$1,890.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,718.88 |
*price indicative
- RS Stock No.:
- 235-3690
- Mfr. Part No.:
- 49.75SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 75 mm | |
| Sub Type | Single Ended | |
| Material | Beryllium Copper | |
| Overall Length | 375mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 75 mm | ||
Sub Type Single Ended | ||
Material Beryllium Copper | ||
Overall Length 375mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 49.SRseries non sparking anti magnetic open end spanner. It is made of copper beryllium alloy.
Single ended
Metric size 75 mm
Related links
- BETA Double Ended Open Spanner Metric, 375 mm Overall
- Facom Adjustable Spanner 80 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 50 mm Jaw Capacity, Metal Handle
- Expert by Facom Adjustable Spanner 44 mm Jaw Capacity, Round Handle
- Facom Adjustable Spanner 50 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 46mm Jaw Capacity Non-Sparking
- Facom Spanner Metric, 120 mm Overall
- Facom Spanner Metric, 90 mm Overall
