Facom Combination Spanner 50 mm, 520mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
235-0102
Mfr. Part No.:
440.50SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

50 mm

Product Type

Combination Spanner

Unit of Measure

Metric

Material

Beryllium Copper Alloy

Overall Length

520mm

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.

Double ended

Metric size 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy