BETA Combination Spanner 50 mm, 540mm Overall

Subtotal (1 unit)*

$490.90

(exc. GST)

$539.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$490.90

*price indicative

RS Stock No.:
234-6609
Mfr. Part No.:
45 50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Size

50 mm

Unit of Measure

Metric

Product Type

Combination Spanner

Head Type

Offset

Overall Length

540mm

Offset Angle

15°

Standards/Approvals

45 DIN 3113 UNI-ISO 7738

RoHS Status: Exempt

The BETA combination spanner has pen and offset ring ends. It has 50 mm size. It has 540 mm length.

Heavy series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy