Bahco Combination Spanner 50 mm, 540mm Overall

Subtotal (1 unit)*

$372.50

(exc. GST)

$409.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.50

*price indicative

RS Stock No.:
717-8557
Distrelec Article No.:
304-22-458
Mfr. Part No.:
111M-50
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

50 mm

Unit of Measure

Metric

Product Type

Combination Spanner

Material

Steel

Overall Length

540mm

Finish

Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

DIN 3113, ISO 7738, ISO 691, ISO 1711-1, ISO 3318

RoHS Status: Exempt

Bahco 111M Series Combination Spanner, 50mm Metric size, Chrome Finish - 111M-50


This combination spanner is a versatile addition to your tool collection, featuring a robust design crafted from high-quality alloy steel. With a metric size of 50mm and a length of 540mm, it ensures effective handling in various applications, making it ideal for professionals in the mechanical, electrical, and automation fields.

Features & Benefits


• Constructed from durable alloy steel for enhanced longevity

• Chrome finish provides resistance to corrosion and wear

• Ergonomic length provides excellent leverage and control

• Compatible with a wide range of mechanical and hand tools

Applications


• Used for fastening and loosening nuts and bolts in machinery

• Ideal for automotive repair and maintenance tasks

• Suitable for use in electrical panel installations

• Effective in assembly work across various industries

• Utilised in tightening in automation settings

What are the advantages of using an alloy steel construction for this spanner?


The alloy steel construction ensures excellent strength and durability, preventing bending or breaking during use. It also maintains its functionality over time, even in demanding work environments.

How does the chrome finish contribute to tool maintenance?


The chrome finish adds a protective layer that resists rust and corrosion, making the tool easier to clean and maintain. This helps prolong the lifespan and performance of the spanner.

What is the benefit of having a double-ended design in this tool?


Having a double-ended design allows for flexibility and efficiency, providing two different sizes in one spanner. This feature reduces the need to switch tools frequently, saving time during assembly or repair tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy