BETA Double Ended Open Spanner Metric, 245mm Overall

Subtotal (1 unit)*

$43.97

(exc. GST)

$48.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$43.97

*price indicative

RS Stock No.:
234-6716
Mfr. Part No.:
55 22X24
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Double Ended

Size

22 x 24 mm

Unit of Measure

Metric

Product Type

Double Ended Open Spanner

Head Type

Standard

Overall Length

245mm

Opening Angle

15°

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 22x24 mm size. It has 245 mm length and 233 gram weight.

Double ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy