BETA Double Ended Open Spanner Metric, 425mm Overall

Subtotal (1 unit)*

$202.14

(exc. GST)

$222.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.14

*price indicative

RS Stock No.:
234-6729
Mfr. Part No.:
55 41X46
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Double Ended Open Spanner

Sub Type

Open End Spanner

Head Type

Standard

Overall Length

425mm

Height Safe

No

Opening Angle

15°

Non-Sparking

Yes

Standards/Approvals

UNI-ISO 10102, DIN 3110

RoHS Status: Exempt

The BETA open end spanner has 41x46 mm size. It has 425 mm length and 1200 gram weight.

Double ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy