BETA Double Ended Open Spanner Metric, 500mm Overall

Subtotal (1 unit)*

$290.18

(exc. GST)

$319.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.18

*price indicative

RS Stock No.:
234-6733
Mfr. Part No.:
55 50X55
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Size

50 x 55 mm

Unit of Measure

Metric

Sub Type

Double Ended

Product Type

Double Ended Open Spanner

Head Type

Standard

Overall Length

500mm

Height Safe

No

Opening Angle

15°

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 50x55 mm size. It has 500 mm length and 2000 gram weight.

Double ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy