BETA Combination Spanner 6 mm, 95mm Overall
- RS Stock No.:
- 234-6524
- Mfr. Part No.:
- 42INOX 6
- Brand:
- BETA
Subtotal (1 unit)*
$40.76
(exc. GST)
$44.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.76 |
*price indicative
- RS Stock No.:
- 234-6524
- Mfr. Part No.:
- 42INOX 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 6 mm | |
| Head Type | Compact Ratchet | |
| Material | 420 Stainless Steel | |
| Overall Length | 95mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 6 mm | ||
Head Type Compact Ratchet | ||
Material 420 Stainless Steel | ||
Overall Length 95mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 6x6 mm size. It has 95 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 6 x 6 mm, 95 mm Overall
- BETA Combination Spanner 6 to 60 mm, 212 mm Overall
- Bahco Combination Spanner 6 mm, 95 mm Overall
- BETA Combination Spanner 6 x 6 to 60 x 60, 290 mm Overall
- BETA Combination Spanner 14 mm, 180 mm Overall
- BETA Combination Spanner 15 mm, 190 mm Overall
- BETA Combination Spanner 30 mm, 320 mm Overall
- BETA Combination Spanner 12 mm, 158 mm Overall
