Subtotal (1 unit)*
$29.24
(exc. GST)
$32.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.24 |
*price indicative
- RS Stock No.:
- 235-7604
- Mfr. Part No.:
- 41.6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 6 mm | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 113mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 7738, ISO 7738, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 6 mm | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 113mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 7738, ISO 7738, DIN 3113 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 41 series offset combination wrench has ring offset to clear fingers or obstacles and is Ideal for series of nuts. It has satin chrome finish.
OGV profile with 12 point ring for powerful tightening while protecting the nut
Open end head angled at 15°
Size 6 mm
Related links
- Facom Combination Spanner 6 mm, 90 mm Overall
- Facom Combination Spanner 6 mm, 77 mm Overall
- Expert by Facom Combination Spanner 6 mm, 100 mm Overall
- Facom Ring Spanner 6 x 8 mm, 113 mm Overall
- Facom Combination Spanner 6 x 7 mm, 185.5 mm Overall
- Facom Combination Spanner 6 to 34 mm, 145 mm Overall
- Facom Combination Spanner 6 to 32 mm, 224 mm Overall
- Facom Combination Spanner 6 to 32 mm, 275 mm Overall
