ITL Insulated Tools Ltd Spanner 1/2 in, 168mm Overall VDE/1000V Approved
- RS Stock No.:
- 283-7792
- Mfr. Part No.:
- 7052
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$71.81
(exc. GST)
$78.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.81 |
*price indicative
- RS Stock No.:
- 283-7792
- Mfr. Part No.:
- 7052
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Spanner | |
| Unit of Measure | Imperial | |
| Size | 1/2 in | |
| Sub Type | Ratchet Drive | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 168mm | |
| Height Safe | No | |
| Standards/Approvals | VDE, Category ’C’, IEC60900 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Spanner | ||
Unit of Measure Imperial | ||
Size 1/2 in | ||
Sub Type Ratchet Drive | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Overall Length 168mm | ||
Height Safe No | ||
Standards/Approvals VDE, Category ’C’, IEC60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Insulated Ratchet Ring Spanner with Insulation Material made of Nylon Thermoplastic is a highly efficient and safety-focused tool designed for precision and protection. The utilization of Nylon Thermoplastic as the insulation material enhances the overall performance and safety features of the ratchet ring spanner, making it particularly suitable for tasks where electrical insulation is essential.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd Spanner, 214 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner 0.74 in, 212 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 152 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 125 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 169 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner 11/16 in, 197 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 185 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner 7/8 in, 227 mm Overall VDE/1000V Approved
