BETA Combination Spanner 38 mm, 433mm Overall

Subtotal (1 unit)*

$183.83

(exc. GST)

$202.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.83

*price indicative

RS Stock No.:
234-6389
Mfr. Part No.:
42 38
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Combination Spanner

Size

38 mm

Head Type

Offset

Overall Length

433mm

Finish

Chrome

Standards/Approvals

DIN 3113 UNI-ISO 7738

RoHS Status: Exempt

The BETA combination spanner has 433 mm length. It has 38 x 38 mm size.

Open and offset ring ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy