BETA Combination Spanner 16 x 16 mm, 201mm Overall
- RS Stock No.:
- 234-6375
- Mfr. Part No.:
- 42 16
- Brand:
- BETA
Subtotal (1 unit)*
$32.01
(exc. GST)
$35.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.01 |
*price indicative
- RS Stock No.:
- 234-6375
- Mfr. Part No.:
- 42 16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 16 x 16 mm | |
| Head Type | Offset | |
| Overall Length | 201mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 16 x 16 mm | ||
Head Type Offset | ||
Overall Length 201mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has 201 mm length. It has 16 x 16 mm size.
Open and offset ring ends
Related links
- BETA Combination Spanner 16 mm, 201 mm Overall
- STAHLWILLE Combination Spanner 16 x 16 mm, 180 mm Overall
- BETA Combination Spanner 5/8 in, 201 mm Overall
- BETA Combination Spanner 16, 216 mm Overall
- BETA Combination Spanner 15/16 in, 285 mm Overall
- BETA Combination Spanner 11/16 in, 212 mm Overall
- BETA Combination Spanner 1 7/16 in 412 mm Overall
- BETA Combination Spanner Metric, 212 mm Overall
