BETA Double Ended Open Spanner Metric, 475mm Overall
- RS Stock No.:
- 234-6730
- Mfr. Part No.:
- 55 46X50
- Brand:
- BETA
Subtotal (1 unit)*
$251.27
(exc. GST)
$276.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.27 |
*price indicative
- RS Stock No.:
- 234-6730
- Mfr. Part No.:
- 55 46X50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Standard | |
| Overall Length | 475mm | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | Yes | |
| Standards/Approvals | UNI-ISO 10102, DIN 3110 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Product Type Double Ended Open Spanner | ||
Head Type Standard | ||
Overall Length 475mm | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking Yes | ||
Standards/Approvals UNI-ISO 10102, DIN 3110 | ||
RoHS Status: Exempt
The BETA open end spanner has 46x50 mm size. It has 475 mm length and 1785 gram weight.
Double ended
Related links
- BETA Double Ended Open Spanner Metric, 500 mm Overall
- BETA Double Ended Open Spanner Metric, 101 mm Overall
- BETA Double Ended Open Spanner Metric, 155 mm Overall
- BETA Double Ended Open Spanner Metric, 220 mm Overall
- BETA Double Ended Open Spanner Metric, 425 mm Overall
- BETA Double Ended Open Spanner Metric, 120 mm Overall
- BETA Double Ended Open Spanner Metric, 262 mm Overall
- BETA Double Ended Open Spanner Metric, 325 mm Overall
