BETA Combination Ratchet Spanner Chrome Plated, 136mm Overall 8 mm
- RS Stock No.:
- 234-6002
- Mfr. Part No.:
- 142 8
- Brand:
- BETA
Subtotal (1 unit)*
$46.30
(exc. GST)
$50.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.30 |
*price indicative
- RS Stock No.:
- 234-6002
- Mfr. Part No.:
- 142 8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 8 mm | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 136mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 8 mm | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 136mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 136mm
Diameter 18.2mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 8 mm
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 6
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 7
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 5/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 143 mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 239 mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 x 8 to 19 x 19 mm
