BETA Combination Ratchet Spanner Chrome Plated, 138mm Overall 8 → 19 mm

Subtotal (1 unit)*

$55.08

(exc. GST)

$60.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.08

*price indicative

RS Stock No.:
234-6065
Mfr. Part No.:
142C 19
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Combination Ratchet Spanner

Unit of Measure

Metric

Size

8 → 19 mm

VDE/1000V Approved

No

Head Type

Standard

Overall Length

138mm

Finish

Chrome Plated

Height Safe

No

Offset Angle

15°

Non-Sparking

No

Standards/Approvals

ISO 21982:2020

RoHS Status: Exempt

The BETA Ratcheting combination wrench, straight short series. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 138mm

Diameter 34.8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy