BETA Ring Spanner 17 x 19 mm, 212mm Overall
- RS Stock No.:
- 234-2536
- Mfr. Part No.:
- 94 17X19
- Brand:
- BETA
Subtotal (1 unit)*
$63.54
(exc. GST)
$69.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.54 |
*price indicative
- RS Stock No.:
- 234-2536
- Mfr. Part No.:
- 94 17X19
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ring Spanner | |
| Size | 17 x 19 mm | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 212mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ring Spanner | ||
Size 17 x 19 mm | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Overall Length 212mm | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 94 is the flare nut open ring wrench and the size of the wrench is the 17X19 mm. The overall length of this flare nut ring wrench is 212 mm.
This flare nut ring wrench is sparkproof
Related links
- BETA Ring Spanner 14 x 17 mm, 195 mm Overall
- Gedore Offset Ring Spanner 10 x 13 mm, 212 mm Overall
- BETA Combination Spanner 6 to 60 mm, 212 mm Overall
- Facom Ring Spanner 17 x 19 mm, 290 mm Overall
- SAM Offset Ring Spanner 17 x 19 mm, 285 mm Overall
- BETA Ring Spanner 13x15, 175 mm Overall
- BETA Ring Spanner 24 x 27 mm, 260 mm Overall
- BETA Ring Spanner 12x14, 175 mm Overall
