BETA Ring Spanner 14 x 17 mm, 195mm Overall
- RS Stock No.:
- 234-2535
- Mfr. Part No.:
- 94 14X17
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-2535
- Mfr. Part No.:
- 94 14X17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Size | 14 x 17 mm | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 195mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Size 14 x 17 mm | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Overall Length 195mm | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 94 is the flare nut open ring wrench and the size of the wrench is the 14X17 mm. The overall length of this flare nut ring wrench is 195 mm.
This flare nut ring wrench is sparkproof
Related links
- BETA Ring Spanner 14 x 15 mm, 175 mm Overall
- Facom Ring Spanner 14 x 17 mm, 184 mm Overall
- SAM Offset Ring Spanner 14 x 17 mm, 225 mm Overall
- BETA Ring Spanner 17 x 19 mm, 212 mm Overall
- BETA Ring Spanner 13x15, 175 mm Overall
- BETA Ring Spanner 24 x 27 mm, 260 mm Overall
- BETA Ring Spanner 12x14, 175 mm Overall
- BETA Ring Spanner 11x13, 175 mm Overall
